RS PRO German Mains Sockets, 16A White, Cable Mount Screw, 250 V | RS
Login / Register to access your benefits
Recently searched

    RS PRO German Mains Sockets, 16A White, Cable Mount Screw, 250 V

    Bulk discount available

    Subtotal (1 unit)**

    €3.29

    (exc. VAT)

    €4.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    18 Within 1 working day(s) (IE stock)*
    1042 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€3.29
    5 +€3.18

    **price indicative

    RS Stock No.:
    849-6092
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Plug/Socket

    Socket

    Country

    Germany

    Current Rating

    16A

    Mounting Type

    Cable Mount

    Mains Socket Type

    Type F - German Schuko

    Number of USB Sockets

    0

    Voltage Rating

    250 V

    Pole Format

    2P+E

    Colour

    White

    Gender

    Female

    Termination Method

    Screw

    Related links