Neutrik Mains Connector, 32A Black, Cable Mount Polyamide Screw, 250 V
- RS Stock No.:
- 899-7384
- Distrelec Article No.:
- 143-25-056
- Mfr. Part No.:
- RSNAC3FC-HC
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)**
€21.53
(exc. VAT)
€26.48
(inc. VAT)
157 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €21.53 |
5 - 9 | €20.42 |
10 - 24 | €19.39 |
25 - 49 | €18.31 |
50 + | €17.28 |
**price indicative
- RS Stock No.:
- 899-7384
- Distrelec Article No.:
- 143-25-056
- Mfr. Part No.:
- RSNAC3FC-HC
- Manufacturer:
- Neutrik
Related links
- Neutrik Mains Connector Panel Mount Polyamide Screw, 250 V
- Neutrik Mains Plug Cable Mount Polyamide Screw, 250 V
- Neutrik Mains Sockets Cable Mount Polyamide Screw, 250 V
- Neutrik Mains Sockets Panel Mount Polyamide Crimp 250 V
- Hubbell USA Mains Connector Cable Mount Nylon Screw, 250 V
- Legrand French Mains Connector Cable Mount Rubber Screw, 250 V
- HARTING Italy Mains Connector Panel Mount Screw, 250 V
- HARTING German Mains Connector Panel Mount Screw, 250 V