- RS Stock No.:
- 562-659
- Mfr. Part No.:
- M05A/S
- Manufacturer:
- Brady
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 562-659
- Mfr. Part No.:
- M05A/S
- Manufacturer:
- Brady
Legislation and Compliance
Product Details
Wear Safety Gloves
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Sign Description | Hand Protection |
Text Message | Wear Gloves |
Text Language | English |
Material | Vinyl |
Height | 200 mm |
Colour | Blue/White |
Quantity Per Package | 5 |
Width | 150mm |