Brady PET Mandatory Eye Protection Sign With Pictogram Only Text
- RS Stock No.:
- 179-2586
- Mfr. Part No.:
- PIC 250-DIA 200-B7541 (BRANDED)
- Manufacturer:
- Brady
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 179-2586
- Mfr. Part No.:
- PIC 250-DIA 200-B7541 (BRANDED)
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Eye Protection | |
| Text Language | None | |
| Material | PET | |
| Sign Text/Symbol | Symbol | |
| Colour | Blue/White | |
| Quantity Per Package | 1 | |
| Diameter | 200mm | |
| Sign or Label | Label | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Eye Protection | ||
Text Language None | ||
Material PET | ||
Sign Text/Symbol Symbol | ||
Colour Blue/White | ||
Quantity Per Package 1 | ||
Diameter 200mm | ||
Sign or Label Label | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- BE
Mandatory Signs
Mandatory pictograms are safety signs stipulating certain attitudes or behaviour. They are of a restrictive nature andmust be respected in the same way as prohibition signs.
Round pictograms, Ø 200 mm, made from flexible adhesive polyester.
Round pictograms, Ø 200 mm, made from flexible adhesive polyester.
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Related links
- Brady PET Mandatory Foot Protection Sign With Pictogram Only Text
- Brady PET Mandatory Hand Protection Sign With Pictogram Only Text
- Brady PET Mandatory Mask Sign With Pictogram Only Text
- Brady PET Mandatory Respiratory Protection Sign With Pictogram Only Text
- Brady PET Mandatory Ear Protection Sign With Pictogram Only Text
- Brady PET Mandatory Use This Walkway Sign With Pictogram Only Text
- Brady PET Mandatory Head Protection Sign With Pictogram Only Text
- Brady PET Mandatory Eye Protection Sign With French Text
