Brady Laminated Polyester B-7541 Mandatory Eye Protection Sign
- RS Stock No.:
- 277-3535
- Distrelec Article No.:
- 302-20-398
- Mfr. Part No.:
- 818421
- Manufacturer:
- Brady
Subtotal (1 unit)*
€4.14
(exc. VAT)
€5.09
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €4.14 |
*price indicative
- RS Stock No.:
- 277-3535
- Distrelec Article No.:
- 302-20-398
- Mfr. Part No.:
- 818421
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Eye Protection | |
| Material | Laminated Polyester B-7541 | |
| Height | 200 mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Eye Protection | ||
Material Laminated Polyester B-7541 | ||
Height 200 mm | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Wear eye protection safety sign is compliant to ISO 7010 and this sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
Related links
- Brady Laminated Polyester B-7541 Mandatory Wear Ear Protection Sign
- Brady Laminated Polyester B-7541 Mandatory Head Protection Sign
- Brady Laminated Polyester B-7541 Mandatory Protective Gloves Sign
- Brady Laminated Polyester B-7541 Mandatory Wear Face Shield Sign
- Brady Laminated Polyester B-7541 Mandatory Compressed Gas Sign
- Brady Laminated Polyester B-7541 Mandatory Wear Face Mask Sign
- Brady Laminated Polyester B-7541 Mandatory Litter Disposal Sign
- Brady Laminated Polyester B-7541 Mandatory High Visibility Clothing Sign
