- RS Stock No.:
- 668-1185
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 668-1185
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Please Turn Off Lights
Rigid PVC
H.100mm,W.75mm
H.100mm,W.75mm
Energy Saving Labels
Help to reduce your energy bills as well as increasing environmental,awareness on your premises.
Specifications
Attribute | Value |
---|---|
Text Message | Please Turn Off The Lights, Save Energy And Save The Environment |
Text Language | English |
Material | Plastic |
Height | 100 mm |
Colour | Black/Green/White |
Quantity Per Package | 1 |
Width | 75mm |
Sign or Label | Sign |
Self-Adhesive | No |