RS PRO PP Rigid Plastic Mandatory Sound Horn Sign With English Text
- RS Stock No.:
- 763-1869
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.33
(exc. VAT)
€48.38
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €39.33 |
*price indicative
- RS Stock No.:
- 763-1869
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | Sound Horn | |
Text Message | Sound Horn | |
Text Language | English | |
Material | PP Rigid Plastic | |
Height | 400 mm | |
Sign Text/Symbol | Symbol and Text | |
Colour | Blue/White | |
Quantity Per Package | 1 | |
Width | 300mm | |
Sign or Label | Sign | |
Self-Adhesive | No | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description Sound Horn | ||
Text Message Sound Horn | ||
Text Language English | ||
Material PP Rigid Plastic | ||
Height 400 mm | ||
Sign Text/Symbol Symbol and Text | ||
Colour Blue/White | ||
Quantity Per Package 1 | ||
Width 300mm | ||
Sign or Label Sign | ||
Self-Adhesive No | ||
Related links
- RS PRO PP Rigid Plastic Mandatory Protective Clothing Sign With English Text
- RS PRO PP Rigid Plastic Mandatory Eye Protection Sign With English Text
- RS PRO PP Rigid Plastic Mandatory Foot Protection Sign With English Text
- RS PRO PP Rigid Plastic Mandatory Mask Sign With English Text
- RS PRO PP Rigid Plastic Mandatory High Visibility Clothing Sign With English Text
- RS PRO Plastic Mandatory Sound Horn Sign With Pictogram Only Text
- PP Rigid Plastic No Unathorised use of Machinery Prohibition Sign English
- PP Rigid Plastic Fire Safety Sign, In The Event Of Fire Do Not Use This Lift With English Text