RS PRO Vinyl Mandatory Mask Sign With Pictogram Only Text
- RS Stock No.:
- 813-4498
- Distrelec Article No.:
- 304-17-822
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.63
(exc. VAT)
€3.23
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
- Plus 215 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2.63 |
*price indicative
- RS Stock No.:
- 813-4498
- Distrelec Article No.:
- 304-17-822
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | Mask | |
Text Language | None | |
Material | Vinyl | |
Height | 100 mm | |
Sign Text/Symbol | Symbol | |
Colour | Blue/White | |
Quantity Per Package | 1 | |
Width | 100mm | |
Sign or Label | Label | |
Self-Adhesive | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description Mask | ||
Text Language None | ||
Material Vinyl | ||
Height 100 mm | ||
Sign Text/Symbol Symbol | ||
Colour Blue/White | ||
Quantity Per Package 1 | ||
Width 100mm | ||
Sign or Label Label | ||
Self-Adhesive Yes | ||
Related links
- RS PRO Vinyl Mandatory Ear Protection Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory Use This Walkway Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory High Visibility Clothing Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory Wear Ear Protection Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory Foot Protection Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory Head Protection Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory Eye Protection Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory Hand Protection Sign With Pictogram Only Text