RS PRO Plastic Mandatory Foot Protection Sign With Pictogram Only Text
- RS Stock No.:
- 813-4592
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.54 |
*price indicative
- RS Stock No.:
- 813-4592
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | Foot Protection | |
Text Language | None | |
Material | Plastic | |
Height | 200 mm | |
Sign Text/Symbol | Symbol | |
Colour | Blue/White | |
Quantity Per Package | 1 | |
Width | 200mm | |
Sign or Label | Sign | |
Self-Adhesive | No | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description Foot Protection | ||
Text Language None | ||
Material Plastic | ||
Height 200 mm | ||
Sign Text/Symbol Symbol | ||
Colour Blue/White | ||
Quantity Per Package 1 | ||
Width 200mm | ||
Sign or Label Sign | ||
Self-Adhesive No | ||
Related links
- RS PRO Plastic Mandatory Eye Protection Sign With Pictogram Only Text
- RS PRO Plastic Mandatory Ear Protection Sign With Pictogram Only Text
- RS PRO Plastic Mandatory Head Protection Sign With Pictogram Only Text
- RS PRO Vinyl Mandatory Foot Protection Sign With Pictogram Only Text
- RS PRO Plastic Mandatory Respiratory Protection Sign With Pictogram Only Text
- RS PRO Plastic Mandatory Hand Protection Sign With Pictogram Only Text
- Brady PET Mandatory Foot Protection Sign With Pictogram Only Text
- RS PRO PP Rigid Plastic Mandatory Foot Protection Sign With English Text