Festo VABS series Sub Base, VABS-S1-2S-N12
- RS Stock No.:
- 351-100
- Mfr. Part No.:
- VABS-S1-2S-N12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€36.92
(exc. VAT)
€45.41
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.92 |
*price indicative
- RS Stock No.:
- 351-100
- Mfr. Part No.:
- VABS-S1-2S-N12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-S1-2S-N12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-S1-2S-N12 | ||
- COO (Country of Origin):
- CN
The Festo sub base offers a robust solution for your pneumatic applications. Designed with precision, this product is engineered to facilitate optimal airflow and connectivity. With compatibility to ISO 5599-1 standards, it ensures seamless integration within various systems. The structure, crafted from die-cast aluminium, guarantees durability while maintaining a lightweight profile. Designed to operate effectively within a wide temperature range, it is perfect for both indoor and outdoor applications. The VABS series prioritises reliability, making it an ideal choice for both industrial settings and assembly lines, where performance consistency is essential.
Construction width designed for efficient spatial utilisation
Operating range ensures versatility in diverse environments
Lightweight design facilitates easier handling and installation
Corrosion resistance class promotes longevity in challenging conditions
Lubricated operation capability enhances performance reliability
Compliance with RoHS standards signifies environmental responsibility
Operating range ensures versatility in diverse environments
Lightweight design facilitates easier handling and installation
Corrosion resistance class promotes longevity in challenging conditions
Lubricated operation capability enhances performance reliability
Compliance with RoHS standards signifies environmental responsibility
Related links
- Festo VABS series Sub Base, VABS-S1-2S-G12
- Festo VABS series Sub Base, VABS-S1-1S-N38
- Festo VABS series Sub Base, VABS-S1-1S-G38
- Festo VABS series Sub Base, 541064
- Festo VABS series Sub Base, 555640
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033155
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K1-7B-12-M5-P
