Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566586
- RS Stock No.:
- 136-6887
- Mfr. Part No.:
- VABM-L1-10W-G18-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€99.83
(exc. VAT)
€122.79
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.83 |
*price indicative
- RS Stock No.:
- 136-6887
- Mfr. Part No.:
- VABM-L1-10W-G18-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| For Use With | VUVG-B Series Sub-Base Valves | |
| Electrical Connection Type | Screw | |
| Model Number | 566586 | |
| Mounting Type | Base | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
For Use With VUVG-B Series Sub-Base Valves | ||
Electrical Connection Type Screw | ||
Model Number 566586 | ||
Mounting Type Base | ||
- COO (Country of Origin):
- CN
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Features and Benefits
Assembly in any position
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566610
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566584
- Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566590
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566588
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566583
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566582
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573436
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
