Festo VABM series 16 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573442

Subtotal (1 unit)*

€337.27

(exc. VAT)

€414.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€337.27

*price indicative

RS Stock No.:
136-6946
Mfr. Part No.:
VABM-L1-10HW-G18-16-GR
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

16

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Electrical Connection Type

Screw

Mounting Type

Base

Model Number

573442

For Use With

VUVG-B Series Sub-Base Valves

COO (Country of Origin):
DE

Festo VABM Series Manifold Base, 16 Stations, G 1/8 Connection Port Thread - VABM-L1-10HW-G18-16-GR, Numeric Part Number: 573442


This manifold base from Festo offers a robust solution for pneumatic systems. Designed with a total of 16 stations, this aluminium manifold base facilitates seamless integration into automation setups. It supports G 1/8 connection threads, enhancing versatility in various applications.

Features & Benefits


• Constructed from durable aluminium alloy for longevity
• Supports 16 stations for efficient connections
• Compatible with VUVG-B series valves for streamlined performance
• Utilises a screw electrical connection for secure integration
• Designed for base mounting, ensuring stable installation
• Optimised for pneumatic applications to enhance system reliability

Applications


• Utilised with VUVG-B series valves for precise control
• Ideal for complex automation systems requiring multiple connections
• Applied in environments needing robust pneumatic solutions
• Used in assembly lines for efficient operational workflows

How is the manifold base constructed to ensure long-lasting durability?


The base is made from high-quality aluminium alloy, which provides strength and enhances resistance to wear and tear, making it suitable for demanding environments.

What type of electrical connection does the manifold base support, and how does it benefit installation?


It supports a screw electrical connection, ensuring a secure and stable link that simplifies integration into existing systems, reducing the risk of disconnections during operation.

Can I integrate this manifold base into existing automation systems?


Yes, it is designed for compatibility with various pneumatic systems, enabling straightforward integration into existing setups without extensive modifications.

What advantages does the base mounting design provide for installation?


The base mounting design offers enhanced stability during operation, reducing vibrations and securing the manifold in place, which is crucial for maintaining system integrity.


Manifold Sub-bases and End-plates

Related links