Festo VABM series 20 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573509
- RS Stock No.:
- 136-6964
- Mfr. Part No.:
- VABM-L1-14W-G14-20-GR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€468.48
(exc. VAT)
€576.23
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.48 |
*price indicative
- RS Stock No.:
- 136-6964
- Mfr. Part No.:
- VABM-L1-14W-G14-20-GR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 20 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Electrical Connection Type | Screw | |
| Model Number | 573509 | |
| For Use With | VUVG-B Series Sub-Base Valves | |
| Mounting Type | Base | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 20 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Electrical Connection Type Screw | ||
Model Number 573509 | ||
For Use With VUVG-B Series Sub-Base Valves | ||
Mounting Type Base | ||
- COO (Country of Origin):
- DE
Festo Manifold Base, 20 Stations, G1/4 - VABM-L1-14W-G14-20-GR
This manifold base from Festo links solenoid valves together, providing greater control of the flow of fluids in your pneumatic system. With this single component, you can easily direct flows into multiple directions, combining or dividing them as necessary. With fewer parts, the possibility of developing leaks or other inefficiencies is reduced. This unit uses base mounting for quick and simple positioning and is designed for use with Festo's VUVG-B series of sub-base solenoid valves.
• Aluminium-alloy body resists corrosion and provides durability
• 20 stations are available for connecting, enabling a high volume of flow
• Standard thread size of G1/4 allows versatile use and a wide range of connections
• 20 stations are available for connecting, enabling a high volume of flow
• Standard thread size of G1/4 allows versatile use and a wide range of connections
Applications
• Pharmaceutical manufacturing
• Beverage processing
• Semi-conductor industry
• Air conditioning systems
• Beverage processing
• Semi-conductor industry
• Air conditioning systems
What is a solenoid valve?
A solenoid valve uses electricity to work a coil with a magnetic core plunger at its centre. This plunger opens and shuts the valve in response to the electrical charge. A manifold rail allows several valves to be connected simultaneously for fast and efficient control of a system's flow direction.
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 16 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573508
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573504
- Festo VABM series 10 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573506
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573500
- Festo VABM series 6 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573502
- Festo VABM series 12 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573507
- Festo VABM series 10 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566650
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566648
