Festo FR-4 series G 3/8 Manifold, 6703
- RS Stock No.:
- 175-2184
- Mfr. Part No.:
- FR-4-3/8-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€32.03
(exc. VAT)
€39.40
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.03 |
*price indicative
- RS Stock No.:
- 175-2184
- Mfr. Part No.:
- FR-4-3/8-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | FR-4 | |
| Type | Manifold | |
| Body Material | Aluminium Die Cast | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Model Number | 6703 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series FR-4 | ||
Type Manifold | ||
Body Material Aluminium Die Cast | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Model Number 6703 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Festo FR-4 Series Manifold, Aluminium Die Cast Body - FR-4-3/8-B
This high-quality Festo manifold is designed with durable aluminium die-cast material to ensure reliability in industrial settings. This manifold is a critical component for efficient pneumatic systems.
Features & Benefits
• Compact and robust aluminium die-cast construction for durability and longevity
• High-flow design for efficient operation in industrial environments
• Precision engineering by Festo for reliable performance in demanding applications
• Easy integration into existing pneumatic systems for seamless operation
• High-flow design for efficient operation in industrial environments
• Precision engineering by Festo for reliable performance in demanding applications
• Easy integration into existing pneumatic systems for seamless operation
Applications
• Ideal for use in automation systems for precise control of pneumatic functions
• Suitable for electronics manufacturing processes requiring reliable airflow management
• Used in Electrical equipment for efficient and safe pneumatic operations
• Suitable for electronics manufacturing processes requiring reliable airflow management
• Used in Electrical equipment for efficient and safe pneumatic operations
Will it work with other Festo products?
Yes, this manifold is designed to be compatible with other Festo components for seamless integration.
Can it handle high-pressure pneumatic applications?
Yes, the robust design ensures reliable performance even in high-pressure environments.
Is it suitable for use in harsh industrial settings?
Yes, this manifold is specifically engineered by Festo to withstand the rigors of industrial applications.
Will it require frequent maintenance?
No, the durable construction and precision engineering minimise the need for regular maintenance.
Can it be used with different types of air compressors?
Yes, the versatile design allows for compatibility with a variety of air compressor systems.
Related links
- Festo FR-4 series G 1/2 Manifold, 6704
- Festo FR-4 series G 1/4 Manifold, 7849
- Festo FR 3 Outlet Manifold G 1/8 Female G 1/8
- Festo FR-8 series G 1/8 2077
- Festo PRS series 4 station G 3/8 Manifold, 11900
- Festo FR-8 series G 1/2 6411
- Festo PRS series 3 station G 3/8 Manifold, 11899
- Festo PRS series 2 station G 3/8 Manifold, 11898
