Festo FR-8 series 8 station G 1/2 Manifold, 2078

Subtotal (1 unit)*

€69.20

(exc. VAT)

€85.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 22 December 2025
  • Plus 18 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.20

*price indicative

RS Stock No.:
175-4628
Mfr. Part No.:
FR-8-1/4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/2

Manufacturer Series

FR-8

Type

Manifold

Body Material

Aluminium

Thread Size

1/2mm

Thread Standard

G

Mounting Type

Base

Electrical Connection Type

Screw

Model Number

2078

RoHS Status: Exempt

COO (Country of Origin):
IN

Festo Distributor Block, G 1/2 - FR Series - FR-8-1/4


This distributor block from Festo is used to divert a single compressed-air feed line to multiple devices. It has eight outlets and eliminates the need for complex air piping. The unit has connections for two supply lines, and one is sealed with a blanking plug to avoid damage when it's not in use. This component is made from die-cast aluminium that's lightweight and corrosion-resistant. You can use it with lubricated or unlubricated compressed air.

• Maximum input pressure of 16 bar
• Pneumatic connection port one of G 1/2
• Pneumatic connection port two of female thread 1/4
• Port connection thread size of 12.7 mm
• Manifold type
• Operating temperature range of -10°C to +60°C
• Overall dimensions of 144 (length) x 34 (width) x 35 mm (height)
• Can be assembled in any position

Range Information


• Manifolds in the Festo FR series are available with four, eight or nine connections and can also be used in a vacuum
• These units are compatible with Festo's D series of compressed air preparation products, including filters, regulators and lubricators
• Festo also carries a range of rotary distributors for the transmission of compressed air to moving parts

Related links