Festo VABM series 16 station G 3/8 Manifold, 574456
- RS Stock No.:
- 202-2905
- Mfr. Part No.:
- VABM-L1-18S-G38-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€92.92
(exc. VAT)
€114.29
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.92 |
*price indicative
- RS Stock No.:
- 202-2905
- Mfr. Part No.:
- VABM-L1-18S-G38-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 16 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Model Number | 574456 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 16 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Model Number 574456 | ||
- COO (Country of Origin):
- CN
The Festo manifold rail VABM-L1-18S-G38-3 has grid dimension 19 mm and maximum number of valve positions 16.
Operating pressure -0,9 - 10 bar, Corrosion resistance classification CRC 2 - Moderate corrosion stress, Authorisation (* RCM Mark, * c CSA us (OL), * c UL us - Recognized (OL))
Related links
- Festo VABM series 16 station G 3/8 Manifold, 574463
- Festo VABM series 16 station G 3/8 Manifold, 574457
- Festo VABM series 16 station G 3/8 Manifold, 574459
- Festo VABM series 16 station G 3/8 Manifold, 574461
- Festo VABM series 16 station G 3/8 Manifold, 574460
- Festo VABM series 16 station G 3/8 Manifold, 574458
- Festo VABM series 16 station G 3/8 Manifold, 574455
- Festo VABM series 16 station G 3/8 Manifold, 574464
