Festo MHA2 series Metric M5 Sub Base, 197451
- RS Stock No.:
- 203-0174
- Mfr. Part No.:
- MHA2-PR10-3-M5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€141.54
(exc. VAT)
€174.09
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.54 |
*price indicative
- RS Stock No.:
- 203-0174
- Mfr. Part No.:
- MHA2-PR10-3-M5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | Metric M5 | |
| Manufacturer Series | MHA2 | |
| Type | Sub Base | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 5mm | |
| Thread Standard | Metric | |
| Model Number | 197451 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread Metric M5 | ||
Manufacturer Series MHA2 | ||
Type Sub Base | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 5mm | ||
Thread Standard Metric | ||
Model Number 197451 | ||
- COO (Country of Origin):
- DE
The Festo MHA2 series of manifold block has through hole mounting type with maximum number valve position 10 which using internal thread method. Its pneumatic connection port2 is metric M5
Free of copper and PTFE
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo MHA2 series Metric M5 Sub Base, 197447
- Festo MHA2 series Metric M5 Sub Base, 197449
- Festo MHA2 series Metric M5 Sub Base, 197448
- Festo MHA2 series Metric M5 Sub Base, 197450
- Festo MHA2 series Metric M5 Sub Base, 525120
- Festo MHA2 series Metric M5 Sub Base, 525128
- Festo MHA2 series Metric M5 Sub Base, 525129
- Festo MHA2 series Metric M5 Sub Base, 525127
