Festo VABF series Manifold, 539230
- RS Stock No.:
- 203-0192
- Mfr. Part No.:
- VABF-S6-1-P1A6-G12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€99.95
(exc. VAT)
€122.94
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.95 |
*price indicative
- RS Stock No.:
- 203-0192
- Mfr. Part No.:
- VABF-S6-1-P1A6-G12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Model Number | 539230 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Aluminium | ||
Model Number 539230 | ||
- COO (Country of Origin):
- DE
The Festo VABF series of supply plate used for valve terminal VTSA and ISO plug-in. It using aluminium die cast material for supply plate. The overall product weight is 597 g
0 - no corrosion stress
