Festo VABM series G 1/2, G 1/8 Manifold, 8026251
- RS Stock No.:
- 203-0236
- Mfr. Part No.:
- VABM-B10-25E-G12-10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€228.02
(exc. VAT)
€280.46
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.02 |
*price indicative
- RS Stock No.:
- 203-0236
- Mfr. Part No.:
- VABM-B10-25E-G12-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/2, G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/2 in, 1/8in | |
| Thread Standard | G | |
| Model Number | 8026251 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/2, G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/2 in, 1/8in | ||
Thread Standard G | ||
Model Number 8026251 | ||
- COO (Country of Origin):
- HU
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 10 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/2 and grid dimension is 27.5mm
Product weight 3303 g
2 - moderate corrosion stress
2 - moderate corrosion stress
