Festo VABM series G 1/8, G 3/8 Manifold, 576443

Subtotal (1 unit)*

€65.40

(exc. VAT)

€80.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.40

*price indicative

RS Stock No.:
203-0323
Mfr. Part No.:
VABM-B10-20E-G38-4-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8, G 3/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/8 in, 3/8in

Thread Standard

G

Model Number

576443

COO (Country of Origin):
HU
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 4 with wrought aluminium alloy type of manifold. The pneumatic connection1 is G3/8 and grid dimension is 22mm

Product weight 699 g
2 - moderate corrosion stress

Related links