Festo VMPAL series 1 station Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 560988

Subtotal (1 unit)*

€38.75

(exc. VAT)

€47.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.75

*price indicative

RS Stock No.:
279-5830
Mfr. Part No.:
VMPAL-AP-10-QS4-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

1

Connection Port Thread

Push In 4 mm

Manufacturer Series

VMPAL

Type

Sub Base

Body Material

PA

Model Number

560988

For Use With

Valve Terminals MPA-L

COO (Country of Origin):
DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.

RoHS-compliant

Related links