Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561032
- RS Stock No.:
- 279-5854
- Mfr. Part No.:
- VMPAL-AP-14-QS1/4"-2-T1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€42.94
(exc. VAT)
€52.82
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.94 |
*price indicative
- RS Stock No.:
- 279-5854
- Mfr. Part No.:
- VMPAL-AP-14-QS1/4"-2-T1
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 1 | |
| Manufacturer Series | VMPAL | |
| Type | Sub Base | |
| Body Material | PA | |
| For Use With | Valve Terminals MPA-L | |
| Model Number | 561032 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 1 | ||
Manufacturer Series VMPAL | ||
Type Sub Base | ||
Body Material PA | ||
For Use With Valve Terminals MPA-L | ||
Model Number 561032 | ||
- COO (Country of Origin):
- DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.
RoHS-compliant
Related links
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561031
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561024
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561026
- Festo VMPAL series 1 station Push In 6 mm Sub Base for use with Valve Terminals MPA-L, 561020
- Festo VMPAL series 1 station Push in 8 mm Sub Base for use with Valve Terminals MPA-L, 561014
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561007
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561008
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561023
