Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 560979

Subtotal (1 unit)*

€9.07

(exc. VAT)

€11.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.07

*price indicative

RS Stock No.:
279-5870
Mfr. Part No.:
VMPAL-AP-14-T135
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

1

Manufacturer Series

VMPAL

Type

Sub Base

Body Material

PA

For Use With

Valve Terminals MPA-L

Model Number

560979

COO (Country of Origin):
DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.

RoHS-compliant

Related links