Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 8034559

Subtotal (1 unit)*

€24.07

(exc. VAT)

€29.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.07

*price indicative

RS Stock No.:
279-5874
Mfr. Part No.:
VMPAL-AP-14-T35-RV
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

1

Manufacturer Series

VMPAL

Type

Sub Base

Body Material

PA

For Use With

Valve Terminals MPA-L

Model Number

8034559

COO (Country of Origin):
DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.

RoHS-compliant

Related links