Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561103

Subtotal (1 unit)*

€132.74

(exc. VAT)

€163.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.74

*price indicative

RS Stock No.:
279-5912
Mfr. Part No.:
VMPAL-AP-4X14-QS1/4"-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Manufacturer Series

VMPAL

Type

Sub Base

Body Material

PA

For Use With

Valve Terminals MPA-L

Model Number

561103

COO (Country of Origin):
DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.

RoHS-compliant

Related links