Festo VMPAL series 25 station End Plate for use with Valve Terminal MPA-L, 560940

Subtotal (1 unit)*

€25.81

(exc. VAT)

€31.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.81

*price indicative

RS Stock No.:
279-5931
Mfr. Part No.:
VMPAL-EPL-SD25-IP40
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

25

Manufacturer Series

VMPAL

Type

End Plate

Body Material

Aluminium

Model Number

560940

For Use With

Valve Terminal MPA-L

COO (Country of Origin):
DE
The Festo End plate is an end component of the valve terminal for MPA-L.

RoHS-compliant
Very high corrosion stress

Related links