Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 40.15 inH2O, 100hPa With RS
- RS Stock No.:
- 192-6002
- Mfr. Part No.:
- 0563 0510
- Manufacturer:
- Testo
5 In stock, please allow up to 5 working days for delivery
Added
Price Each
€239.00
(exc. VAT)
€293.97
(inc. VAT)
Units | Per unit |
1 + | €239.00 |
- RS Stock No.:
- 192-6002
- Mfr. Part No.:
- 0563 0510
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
testo 510 Differential Pressure Manometer Kit 510
Air-conditioning systems are equipped with filters which prevent dirt from the outside air entering the indoor air. These filters are inspected regularly for continuing full functionality. Pressure is measured in front of and behind the filter. The result is the differential pressure. If differential pressure is too high, the filter is contaminated and needs changing. The testo 510 digital manomenter is an all-in-one, low pressure measurement solution. It can measure total external static pressure, differential pressure, duct velocities and manifold pressures. It can measure air flow with a pitot tube (not supplied). The 510 measures differential pressures in a range of 0 - 100 hPa. The differential pressure measurement is temperature-compensated for exact readings. The readings can be displayed in pascal over the entire measuring range. Magnets on the rear of the instrument allow hands-free work.
Features and Benefits
Provides pressure, differential pressure and air velocity measurements
User-selectable units of measure (in H2O, mBar, hPa, PSI, mmH20, mmHg, Pa, inHg, fpm, m/s)
0-40 in H20 pressure measurement range
Auto or manual power-off
1-touch zeroing
Temperature and air density compensation for accurate air flow measurements
Fully-featured, temperature compensated sensor in a rugged, compact package
Backlit LCD display with 3-button operation
Magnetic back allows hands-free operation
Low battery indicator
Protective cap for safe storage
Protection to IP40
Dimensions 119 x 46 x 25 mm
Weight 90 g (with batteries and protective cap)
User-selectable units of measure (in H2O, mBar, hPa, PSI, mmH20, mmHg, Pa, inHg, fpm, m/s)
0-40 in H20 pressure measurement range
Auto or manual power-off
1-touch zeroing
Temperature and air density compensation for accurate air flow measurements
Fully-featured, temperature compensated sensor in a rugged, compact package
Backlit LCD display with 3-button operation
Magnetic back allows hands-free operation
Low battery indicator
Protective cap for safe storage
Protection to IP40
Dimensions 119 x 46 x 25 mm
Weight 90 g (with batteries and protective cap)
Contents
testo 510, belt pouch, hoses (x2), AAA batteries (x2), wrist strap, certificate of conformity
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Best Accuracy | +1.5 (0.40 → 40 inH2O) %, +1.5 (1.01 → 100 hPa) % |
Number of Pressure Ports | 2 |
Maximum Pressure Measurement | 40.15 inH2O, 100hPa |
Pressure Port Type | Differential |
Model Number p | 510 |
IP Rating | IP40 |
Battery Type | AAA |
Display Type | Backlit LCD |
Dimensions | 46 x 25 x 119mm |
Width | 25mm |
Height | 119mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Length | 46mm |