- RS Stock No.:
- 192-6011
- Mfr. Part No.:
- P01184102
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 192-6011
- Mfr. Part No.:
- P01184102
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Pressure gauge C.A 852
The C.A 852 digital pressure gauge was specially designed for environmental engineering. It measures relative and differential pressures.
Large backlit display for perfect visibility of measurements.
Measurement range -2 → +2 psi.
Pressure units: psi, bar, mbar, inH2O, mmH2O.
Time-stamped monitoring of MIN and MAX.
HOLD function.
Automatic stop.
Robust ABS housing
Large backlit display for perfect visibility of measurements.
Measurement range -2 → +2 psi.
Pressure units: psi, bar, mbar, inH2O, mmH2O.
Time-stamped monitoring of MIN and MAX.
HOLD function.
Automatic stop.
Robust ABS housing
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Pressure Port Type | Differential |
Leak Testing | Yes |
Minimum/Maximum Recordings | Yes |
Intrinsically Safe | No |
Display Type | LCD |
Overpressure Maximum | 1.38bar |
Weight | 220g |
Dimensions | 182 x 72 x 30mm |
Width | 72mm |
Height | 30mm |
Length | 182mm |
- RS Stock No.:
- 192-6011
- Mfr. Part No.:
- P01184102
- Manufacturer:
- Chauvin Arnoux
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW