- RS Stock No.:
- 451-1302
- Mfr. Part No.:
- I705S-13G-3484
- Manufacturer:
- Druck
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 451-1302
- Mfr. Part No.:
- I705S-13G-3484
- Manufacturer:
- Druck
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Druck Manometer - DPI 705/IS
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705/IS series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705/IS has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. The indicator uses a micro-machined silicon transducer to produce a pressure reading in units of pressure measurement. Facilitating on the go jobs through effortless portability, the DPI 705/IS manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.
Did you know?
The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
Features & Benefits
Through being intrinsically safe, the DPI 705/IS is certified by BASEEFA and CSA - it's approved to be used in hazardous areas
The manometer can be used in zones 0, 1 or 2 for industries with any gas group
Impact-resistant, sealed to an IP rating of IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
Clear, 13 mm, high resolution, 5 digit LCD display
Accompanied by a carrying case that features a belt loop
Long battery life
Integral desk stand and hanger
No warm time is required
Adjustable zero and auto power off
Features 16 selectable pressure units
Conveniently suitable for use with liquids compatible with the stainless steel diaphragm
The DPI 705 pressure indicator incorporates an internal sensor and has a G 1/8 female (with 4mm ID hose adapter) pressure connector
Ambient temperature indication is in °C or °F
60-second leak test mode for testing leaks
The manometer has an adjustable audio/visual high-pressure alarm
Zero display tare
Some other handy features that the instrument has are peak value hold, alarm setting and a transient filter
The manometer can be used in zones 0, 1 or 2 for industries with any gas group
Impact-resistant, sealed to an IP rating of IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
Clear, 13 mm, high resolution, 5 digit LCD display
Accompanied by a carrying case that features a belt loop
Long battery life
Integral desk stand and hanger
No warm time is required
Adjustable zero and auto power off
Features 16 selectable pressure units
Conveniently suitable for use with liquids compatible with the stainless steel diaphragm
The DPI 705 pressure indicator incorporates an internal sensor and has a G 1/8 female (with 4mm ID hose adapter) pressure connector
Ambient temperature indication is in °C or °F
60-second leak test mode for testing leaks
The manometer has an adjustable audio/visual high-pressure alarm
Zero display tare
Some other handy features that the instrument has are peak value hold, alarm setting and a transient filter
What does the kit include?
3 AA alkaline batteries
A users guide
A soft, protective carry pouch
G 1/8 and 6 mm OD hose
A users guide
A soft, protective carry pouch
G 1/8 and 6 mm OD hose
Certificate No.
BAS 02 ATEX 1194
Group and Category
II 1 G EEX ia IIC T4
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±0.1 % |
Number of Pressure Ports | 1 |
Maximum Pressure Measurement | 20bar |
Minimum Pressure Measurement | 0bar |
Leak Testing | Yes |
Minimum/Maximum Recordings | Yes |
Intrinsically Safe | Yes |
IP Rating | IP54 |
Battery Type | AA |
Display Type | LCD |
Overpressure Maximum | 40bar |
Weight | 500g |
Height | 36mm |
Hazardous Area Certification | ATEX |
Length | 190mm |
Minimum Operating Temperature | -10°C |
Model Number p | DPI 705 |
Maximum Operating Temperature | +50°C |
Width | 90mm |
Dimensions | 190 x 90 x 36mm |
- RS Stock No.:
- 451-1302
- Mfr. Part No.:
- I705S-13G-3484
- Manufacturer:
- Druck