Tesa 04338-00003-01 Green Masking Tape 38mm x 50m
- RS Stock No.:
- 207-886
- Mfr. Part No.:
- 04338-00003-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€14.42
(exc. VAT)
€17.74
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.42 |
*price indicative
- RS Stock No.:
- 207-886
- Mfr. Part No.:
- 04338-00003-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 04338-00003-01 | |
| Series | 04338 | |
| Thickness | 145µm | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 04338-00003-01 | ||
Series 04338 | ||
Thickness 145µm | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking tape with strong adhesion, It is recommended for transportation sectors such as marine, train, truck and various others where a strong adhesion is required to hold large and heavy masks.
Excellent conformability
It provides outdoor usability for up to seven-days
It provides outdoor usability for up to seven-days
Related links
- Tesa 04338-00003-00 Green Masking Tape 38mm x 50m
- Tesa 4304 Brown Masking Tape 38mm x 50m
- Tesa 04338-00001-01 Green Masking Tape 25mm x 50m
- Tesa 04338-00004-01 Green Masking Tape 50mm x 50m
- Tesa 04334-00003-00 Masking Tape 38mm x 50m
- Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50m
- Tesa 04342-00003-00 Copper Masking Tape 38mm x 50m
- Tesa 4329 Yellow Masking Tape 38mm x 50m
