Advance Tapes 201166 Yellow Masking Tape
- RS Stock No.:
- 608-968
- Mfr. Part No.:
- 201166
- Manufacturer:
- Advance Tapes
Subtotal (1 reel of 33 metres)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4.18 | €0.127 |
*price indicative
- RS Stock No.:
- 608-968
- Mfr. Part No.:
- 201166
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Backing Material | PVC Film | |
| Adhesive Material | Rubber | |
| Model Number | 201166 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Backing Material PVC Film | ||
Adhesive Material Rubber | ||
Model Number 201166 | ||
Colour Yellow | ||
- COO (Country of Origin):
- GB
The Advance Tapes AT66 PVC Protection Tape is a low-tack, cross-linked solvent-based rubber-resin adhesive tape designed for surface protection in various industries. It offers excellent conformability to awkward shapes, ensuring reliable coverage while being easy to remove cleanly up to four weeks after application. With strong resistance to water, abrasion, and UV exposure, it is ideal for both machine and hand applications.
Good low temperature performance
Easy tear
Easy unwind
RoHS compliant
Low stretch
Easy tear
Easy unwind
RoHS compliant
Low stretch
Related links
- Advance Tapes AT66 Yellow Masking Tape 50mm x 33m
- Advance Tapes AT6000 Orange Masking Tape 50mm x 33m
- FROGTAPE 202552 Yellow Masking Tape 24mm x 41.1m
- FROGTAPE 207255 Yellow Masking Tape 36mm x 41.1m
- Tesa 04334-00047-00 Yellow Masking Tape 100mm x 50m
- Tesa 4329 Yellow Masking Tape 50mm x 50m
- 3M 983-71 Yellow Masking Tape 53.5mm x 50m
- Tesa 4329 Yellow Masking Tape 38mm x 50m
