- RS Stock No.:
- 282-6775
- Mfr. Part No.:
- 60299-75MM
- Manufacturer:
- Tesa
Discontinued product
- RS Stock No.:
- 282-6775
- Mfr. Part No.:
- 60299-75MM
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Width | 75mm |
Length | 33m |
Thickness | 120µm |
Adhesive Material | Rubber |
Adhesion Strength | 2.4 (Steel) N/cm |
Tensile Strength | 16N/cm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | 0°C |