- RS Stock No.:
- 378-9891
- Mfr. Part No.:
- 04438-00019-00
- Manufacturer:
- Tesa
- RS Stock No.:
- 378-9891
- Mfr. Part No.:
- 04438-00019-00
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Durable exterior masking tape 4438
Tape designed for high-temperature masking applications or for outdoor use.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.
UV Resistance: 12 weeks
Specifications
Attribute | Value |
---|---|
Backing Material | UV Resistant Paper |
Adhesive Material | Acrylic |
Width | 38mm |
Length | 50m |
Model Number | 4438 |
Thickness | 0.17mm |
Colour | Blue |
- RS Stock No.:
- 378-9891
- Mfr. Part No.:
- 04438-00019-00
- Manufacturer:
- Tesa