RawlPlug Steel Sleeve Anchor M10 x 130mm, 12mm Fixing Hole
- RS Stock No.:
- 530-517
- Manufacturer:
- RawlPlug
Subtotal (1 pack of 10 units)*
€24.19
(exc. VAT)
€29.75
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.19 | €2.419 |
*price indicative
- RS Stock No.:
- 530-517
- Manufacturer:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M10 | |
| Type | Shield Anchor Projecting Bolt | |
| Length | 130mm | |
| Fixing Hole Diameter | 12mm | |
| Maximum Fixing Thickness | 80mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M10 | ||
Type Shield Anchor Projecting Bolt | ||
Length 130mm | ||
Fixing Hole Diameter 12mm | ||
Maximum Fixing Thickness 80mm | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RawlPlug R-RLK-P Rawlok Bolt Projecting Mechanical Expansion Anchor Plug.
From RawlPlug this is the R-RLK-P Rawlok bolt projecting anchor plug with mechanical expansion. The Rawlok all-purpose expansion anchor plug is best for use with medium weight applications and the design ensures maximum performance in various materials. To ensure you are using the correct expansion anchor plug each plug has the bolt and drill size marked into the sleeve of the anchor plus it includes an integral collapse feature providing maximum clamping force to the anchor plug.
Features and Benefits.
- R-RLK-P Rawlok Mechanical Expansion Anchor Plug.
- Bolt projecting.
- All purpose.
- Medium weight anchor applications.
- Maximum performance in most base material.
- Integral collapse feature (ensures maximum clamping force).
- Bolt and drill size marked on the Expansion anchor bolt sleeve.
Typical Anchor Plug Masonry Fixings Applications.
- Radiators.
- Signs.
- Stadium seating.
- Satellite dishes.
- Wall plates.
- Shutters.
- Garage doors.
Material the R-RLK-P Rawlok Expansion Anchor Plug is Compatible with?
- Material the R-RLK-P Rawlock Expansion Anchor Plug is Compatible with?
- Non-cracked concrete (C20/25-C50/60 Approval).
- Solid brick.
- Reinforced concrete.
- Natural stone (only after site testing).
R-RLK-P Rawlok Expansion Anchor Plug Fixings Available?
- Stock number 530422, M6, steel, shield anchor projecting bolt, 8 mm x 40 mm.
- Stock number 530438, M6, steel, shield anchor projecting bolt, 8 mm x 65 mm.
- Stock number 530450, M8, steel, shield anchor projecting bolt, 10 mm x 50 mm.
- Stock number 530466, M8, steel, shield anchor projecting bolt, 10 mm x 75 mm.
- Stock number 530472, M8, steel, shield anchor projecting bolt, 10 mm x 95 mm.
- Stock number 530488, M10, steel, shield anchor projecting bolt, 12 mm x 60 mm.
- Stock number 530494, M10, steel, shield anchor projecting bolt, 12 mm x 70 mm.
- Stock number 530501, M10, steel, shield anchor projecting bolt, 12 mm x 100 mm.
- Stock number 530517, M10, steel, shield anchor projecting bolt, 12 mm x 130 mm.
How to use the R-RLK-P Rawlok Expansion Anchor Plug?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Special note: If fixing into brickwork avoid all mortar joint areas.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything).
- Insert the Rawlock through the fixture into the pre-drilled hole.
- Tighten the fixing (screw) carefully, only to the recommended torque.
What is an Expansion Anchor?
An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).
An un-expanded anchor requires the anchor to be set once installed into the drilled hole.
Related links
- RS PRO Carbon Steel Anchor Bolt M10 x 130mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 60mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 100mm, 12mm Fixing Hole
- RawlPlug Steel Anchor Bolt M10 x 70mm, 12mm Fixing Hole
- RawlPlug Steel Shield Anchor M10 x 140mm, 16mm Fixing Hole
- RawlPlug Steel Shield Anchor M10 x 75mm, 16mm Fixing Hole
- RawlPlug Steel Shield Anchor M10 x 90mm, 16mm Fixing Hole
- RawlPlug Steel Shield Anchor M10 x 115mm, 16mm Fixing Hole
