RS PRO Zinc Plated Steel Ankerbolt 14 x 130mm x 130mm, 16mm Fixing Hole

Subtotal (1 bag of 5 units)*

€18.38

(exc. VAT)

€22.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€18.38€3.676

*price indicative

RS Stock No.:
177-6891
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

14 x 130mm

Type

Ankerbolt

Length

130mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

40 (Deep Embedment) mm, 70 (Shallow Embedment) mm

Material

Zinc Plated Steel

RoHS Status: Exempt

The Hexagon Head Ankerbolt is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.

Related links