Login / Register to access your benefits
Recently searched

    RS PRO Through Bolt 8 x 115mm x 115mm, 9mm Fixing Hole

    Subtotal (1 bag of 10 units)**

    €8.74

    (exc. VAT)

    €10.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Bag(s)
    Per Bag
    Per unit**
    1 +€8.74€0.874

    **price indicative

    RS Stock No.:
    177-6961
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Thread Size

    8 x 115mm

    Type

    Through Bolt

    Length

    115mm

    Fixing Hole Diameter

    9mm

    Maximum Fixing Thickness

    58mm

    Related links