RS PRO Zinc Plated Steel Hammer In Anchor 30mm, 6mm Fixing Hole
- RS Stock No.:
- 177-7007
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)**
€29.49
(exc. VAT)
€36.27
(inc. VAT)
Temporarily out of stock - back order for despatch 16-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €29.49 | €0.59 |
**price indicative
- RS Stock No.:
- 177-7007
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | Hammer In Anchor | |
Length | 30mm | |
Fixing Hole Diameter | 6mm | |
Maximum Fixing Thickness | 10mm | |
Material | Zinc Plated Steel | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type Hammer In Anchor | ||
Length 30mm | ||
Fixing Hole Diameter 6mm | ||
Maximum Fixing Thickness 10mm | ||
Material Zinc Plated Steel | ||
Related links
- RS PRO Zinc Plated Steel Hammer In Anchor 50mm, 6mm Fixing Hole
- RS PRO Zinc Plated Steel Hammer In Anchor 40mm, 6mm Fixing Hole
- RS PRO Masonry Anchor 30mm, 6mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 30mm, 6mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M6 x 30mm, 6mm Fixing Hole
- Fischer Fixings Screw Anchor 4.5 x 40mm x 30mm, 6mm Fixing Hole
- RS PRO Zinc Plated Steel Ankerbolt 8mm x 30mm, 6mm Fixing Hole
- RS PRO Hammer In Anchor 6 x 70mm x 70mm, 6mm Fixing Hole