- RS Stock No.:
- 189-3144
- Mfr. Part No.:
- DFM121039P
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-3144
- Mfr. Part No.:
- DFM121039P
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
• Through fixing for immediate loading
• Zinc plated light sleeve anchor for push-through installation
• Steel quality of 4.8, for hard and soft base materials
• For door / window frame installations, mounting fixtures on walls, electrical and mechanical applications
• Zinc plated light sleeve anchor for push-through installation
• Steel quality of 4.8, for hard and soft base materials
• For door / window frame installations, mounting fixtures on walls, electrical and mechanical applications
Specifications
Attribute | Value |
---|---|
Type | Sleeve Anchor |
Length | 45mm |
Fixing Hole Diameter | 8mm |
Material | Bright Zinc Plated |
- RS Stock No.:
- 189-3144
- Mfr. Part No.:
- DFM121039P
- Manufacturer:
- DeWALT