RS PRO Stainless Steel Masonry Fixing 75mm, 10mm Fixing Hole
- RS Stock No.:
- 622-2054
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.94 | €4.194 |
*price indicative
- RS Stock No.:
- 622-2054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Sleeve Anchor Hex Nut | |
| Length | 75mm | |
| Fixing Hole Diameter | 10mm | |
| Maximum Fixing Thickness | 35mm | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Sleeve Anchor Hex Nut | ||
Length 75mm | ||
Fixing Hole Diameter 10mm | ||
Maximum Fixing Thickness 35mm | ||
Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stainless Steel Sleeve Anchor Bolt
A4-316 grade stainless steel
Suitable for use in most types of concrete or masonry
Suitable for use in most types of concrete or masonry
Related links
- Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 75mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 100mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 50mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing M10 x 125mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 100mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 60mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 40mm, 8mm Fixing Hole
