RS PRO Carbon Steel Anchor Bolt M8 x 110mm, 10mm Fixing Hole

Subtotal (1 bag of 10 units)*

€10.65

(exc. VAT)

€13.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€10.65€1.065

*price indicative

RS Stock No.:
908-6797
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Type

Galvanised Chemical Anchor Stud

Length

110mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

18mm

Material

Carbon Steel

RoHS Status: Exempt

RS PRO Carbon Steel Chemical Anchor Stud (M8 x 110mm)


A tough and high quality chemical anchor stud for use in the construction industry capable of use with chemical adhesive including both Spin In Glass or Injection Resin capsules to secure anchor placement.

Chemical anchors are ideal for use in applications where traditional mechanical anchors are not up to the job or in brittle materials like concrete or brick providing a secure and long-lasting fix.

Constructed from heavy duty Carbon Steel the chemical anchor stud has excellent strength properties and the galvanised and hot-dip finish ensures and excellent resistant to corrosion, rust and added durability.

With a size of M8 x 110mm and a fixing hole diameter of 10mm, this chemical anchor stud is tough, long lasting and its compatibility with both Spin In Glass Capsules and Injection Resin capsules means its suitable for a wide range of construction applications.

Features and Benefits


Chemical Anchor Stud
Suitable for use with both Spin in Glass and Injection Resin Capsules
M8 x 110mm
Hot Dipped Galvanised (min 42μm)

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links