RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm Fixing Hole
- RS Stock No.:
- 908-6867
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Temporarily out of stock
- Shipping from 06 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €8.34 | €0.834 |
*price indicative
- RS Stock No.:
- 908-6867
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M6 | |
Type | Shield Anchor Projecting Bolt | |
Length | 45mm | |
Fixing Hole Diameter | 12mm | |
Maximum Fixing Thickness | 50mm | |
Material | Carbon Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Type Shield Anchor Projecting Bolt | ||
Length 45mm | ||
Fixing Hole Diameter 12mm | ||
Maximum Fixing Thickness 50mm | ||
Material Carbon Steel | ||
Related links
- RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M6 x 45mm, 12mm Fixing Hole
- RawlPlug Steel Shield Anchor M6 x 55mm, 12mm Fixing Hole
- RawlPlug Steel Shield Anchor M6 x 75mm, 12mm Fixing Hole
- RawlPlug Steel Shield Anchor M6 x 85mm, 12mm Fixing Hole
- BlindBolt Anchor Bolt M12 x 45mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 10 x 45mm x 45mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Shield Only Anchor M6 x 45mm, 7mm Fixing Hole