RS PRO Carbon Steel Shield Anchor M12 x 75mm, 20mm Fixing Hole
- RS Stock No.:
- 908-6889
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€24.73
(exc. VAT)
€30.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.73 | €2.473 |
*price indicative
- RS Stock No.:
- 908-6889
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Type | Shield Anchor Projecting Bolt | |
| Length | 75mm | |
| Fixing Hole Diameter | 20mm | |
| Maximum Fixing Thickness | 15mm | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Type Shield Anchor Projecting Bolt | ||
Length 75mm | ||
Fixing Hole Diameter 20mm | ||
Maximum Fixing Thickness 15mm | ||
Material Carbon Steel | ||
RoHS Status: Exempt
Shield Anchor - Projecting Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor projecting bolt made of carbon steel
Zinc plated and yellow passivated min 5μm
Zinc plated and yellow passivated min 5μm
Related links
- RS PRO Carbon Steel Shield Anchor M12 x 75mm, 20mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75mm, 20mm Fixing Hole
- RawlPlug Steel Shield Anchor M12 x 105mm, 20mm Fixing Hole
- RawlPlug Steel Shield Anchor M12 x 180mm, 20mm Fixing Hole
- RawlPlug Steel Shield Anchor M12 x 170mm, 20mm Fixing Hole
- RawlPlug Steel Shield Anchor M12 x 90mm, 20mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor M8 x 50mm, 14mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor M10 x 60mm, 16mm Fixing Hole
