Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 200 x 100 x 1.6mm
- RS Stock No.:
- 159-5587
- Mfr. Part No.:
- AJP16
- Manufacturer:
- CIF
Bulk discount available
Subtotal (1 unit)*
€6.09
(exc. VAT)
€7.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | €6.09 |
| 15 - 49 | €5.31 |
| 50 - 99 | €4.66 |
| 100 + | €4.34 |
*price indicative
- RS Stock No.:
- 159-5587
- Mfr. Part No.:
- AJP16
- Manufacturer:
- CIF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Number of Sides | 1 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 200 x 100 x 1.6mm | |
| Length | 200mm | |
| Width | 100mm | |
| Thickness | 1.6mm | |
| Base Material | Synthetic Resin Bonded Paper | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR2 | |
| Copper Thickness | 35µm | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Number of Sides 1 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 200 x 100 x 1.6mm | ||
Length 200mm | ||
Width 100mm | ||
Thickness 1.6mm | ||
Base Material Synthetic Resin Bonded Paper | ||
Hole Diameter 1mm | ||
FR Material Grade FR2 | ||
Copper Thickness 35µm | ||
