Rademacher Single Matrix Board 100X160X1.5mm
- RS Stock No.:
- 285-7788
- Distrelec Article No.:
- 110-33-871
- Mfr. Part No.:
- 510-4
- Manufacturer:
- Rademacher
Subtotal (1 unit)**
€4.29
(exc. VAT)
€5.28
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.29 |
**price indicative
Related links
- CIF Single Sided Matrix Board 1mm Holes 100 x 580mm
- CIF Single Sided Matrix Board FR4 1mm Holes 200 x 100 x 1.6mm
- CIF Single Sided Matrix Board FR4 1mm Holes 510 x 160 x 1.6mm
- CIF Single Sided Matrix Board 1mm Holes, 50 x 100mm
- CIF Single Sided Matrix Board FR4 1mm Holes, 160 x 200mm
- CIF Single Sided Matrix Board 1mm Holes 100 x 160mm
- CIF Single Sided Matrix Board 1mm Holes 100 x 220mm
- CIF Single Sided Matrix Board FR4 1mm Holes 160 x 200mm