- RS Stock No.:
- 457-0828
- Mfr. Part No.:
- AGB58
- Manufacturer:
- CIF
Discontinued product
- RS Stock No.:
- 457-0828
- Mfr. Part No.:
- AGB58
- Manufacturer:
- CIF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Copper-tin plated stripboard.
Single-sided copper-tin plated stripboard.
2.54 mm drilled pitch.
Board thickness: 1.6 mm.
2.54 mm drilled pitch.
Board thickness: 1.6 mm.
Specifications
Attribute | Value |
---|---|
Number of Sides | 1 |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 510 x 160 x 1.6mm |
Length | 510mm |
Width | 160mm |
Thickness | 1.6mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 1mm |
FR Material Grade | FR4 |
Copper Thickness | 35µm |
- RS Stock No.:
- 457-0828
- Mfr. Part No.:
- AGB58
- Manufacturer:
- CIF