ABB STB S301 Miniature Circuit Breaker, 1-Pole, 13A, Type D, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 203-012
- Mfr. Part No.:
- 2CDS381001R0131
- Manufacturer:
- ABB
Subtotal (1 unit)*
€44.47
(exc. VAT)
€54.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.47 |
*price indicative
- RS Stock No.:
- 203-012
- Mfr. Part No.:
- 2CDS381001R0131
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | Bottom, Wall Fixing | |
| Breaking Capacity | 100kA | |
| Range | STB | |
| Series | S301 | |
| Terminal Type | Earthing Studs | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type Bottom, Wall Fixing | ||
Breaking Capacity 100kA | ||
Range STB | ||
Series S301 | ||
Terminal Type Earthing Studs | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB S301 Miniature Circuit Breaker 1 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 2 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 32 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 1.6 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 8 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63 A 415 V ac AC 100 kA Breaking Capacity
