ABB S301 Miniature Circuit Breaker, 1-Pole, 6 A, Type C, 415 V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 204-213
- Mfr. Part No.:
- 2CDS381103R0064
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-213
- Mfr. Part No.:
- 2CDS381103R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415 V ac | |
| Rated DC Voltage | 125 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Standards/Approvals | CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE | |
| Depth | 69mm | |
| Width | 35 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415 V ac | ||
Rated DC Voltage 125 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Standards/Approvals CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE | ||
Depth 69mm | ||
Width 35 mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB S301 Miniature Circuit Breaker 2 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 1.6 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 3 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 1 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 2 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 10 A 415 V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 32 A 415 V ac AC 100 kA Breaking Capacity
