ABB System Pro M Compact S300P Miniature Circuit Breaker, 1-Pole, 40 A, Type D, 240 V ac AC, 72 V dc DC, 25 kA Breaking

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-228
Mfr. Part No.:
2CDS381103R0401
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40 A

Tripping Characteristics

Type D

Rated AC Voltage

240 V ac

Rated DC Voltage

72 V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S300P

Terminal Type

Screw

IP Rating

IP40, IP20

Height

88mm

Width

35 mm

Depth

69mm

Standards/Approvals

UNSPSC, UL, UKCA, RoHS, REACH, NF, IGCC, IEC 60947-2, IEC 60898-1, IEC 60068-2-27, ETIM, EN45555, eClass, EAC, DNV GL, CSA, CMRT, CE, WEEE

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.

High short circuit breaking capacity provides supreme protection

Advanced tripping characteristics enhance operational safety

Terminals equipped with fail safe feature to avoid improper installation

Certified quality and compliance according to worldwide product standards

IP40 protection rating in enclosure with cover