Siemens SENTRON 5SL3 Circuit Breaker, 1+N, 20A Curve C, 230V AC, 60V DC, 4.5 KA Breaking Capacity
- RS Stock No.:
- 220-095
- Mfr. Part No.:
- 5SL3020-7KL
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€22.76
(exc. VAT)
€27.99
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.76 |
*price indicative
- RS Stock No.:
- 220-095
- Mfr. Part No.:
- 5SL3020-7KL
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1+N | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 KA | |
| Range | SENTRON | |
| Series | 5SL3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1+N | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 4.5 KA | ||
Range SENTRON | ||
Series 5SL3 | ||
- COO (Country of Origin):
- RO
The Siemens Miniature Circuit Breaker is a reliable and compact protection device designed for residential and infrastructure applications. It provides overload and short-circuit protection with a single pole and neutral design, ensuring safety and compliance with industry standards.
Power dissipation of 2.2W per pole at AC rated current
Touch protection available
IP20 protection with connected conductors
Touch protection available
IP20 protection with connected conductors
Related links
- Siemens SENTRON 5SL3 Circuit Breaker 10A Curve C 60V DC, 4.5 KA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 20A Curve C 60V DC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 16A Curve C 60V DC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 13A Curve C 60V DC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 40A Curve C 60V DC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 32A Curve C 60V DC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 8A Curve C 60V DC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 MCB 2A Curve C 60V DC, 6 kA Breaking Capacity
