Siemens SENTRON 5SL64 Miniature Circuit Breaker, 4-Pole, 13 A, Type B, 440 V ac AC, 62.5 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 328-299
- Mfr. Part No.:
- 5SL6413-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€129.86
(exc. VAT)
€159.73
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.86 |
*price indicative
- RS Stock No.:
- 328-299
- Mfr. Part No.:
- 5SL6413-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440 V ac | |
| Rated DC Voltage | 62.5 V dc | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SL64 | |
| IP Rating | IP20 | |
| Standards/Approvals | EAC, CE, CEBEC, RoHS, UKCA, VDE | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440 V ac | ||
Rated DC Voltage 62.5 V dc | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SL64 | ||
IP Rating IP20 | ||
Standards/Approvals EAC, CE, CEBEC, RoHS, UKCA, VDE | ||
Depth 76mm | ||
Height 90mm | ||
Width 72 mm | ||
- COO (Country of Origin):
- RO
The Siemens Electronic Miniature Circuit Breaker is designed for reliable short-circuit and overload protection in electrical installations. It utilizes a B-type tripping characteristics making it suitable for circuits with moderate inrush currents.
13A Operational current
400V Supply Voltage
IP20 protection
Dimensions are 90 x 72x 76 mm
6kA breaking capacity
4 poles
Related links
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 32 A 440 V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 6 A 440 V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 50 A 440 V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 25 A 440 V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 40 A 440 V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 16 A 440 V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 10 A 440 V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 20 A 440 V ac AC 6 kA Breaking Capacity
